
1871416-1 | |
|---|---|
DigiKey Part Number | A120429-ND |
Manufacturer | |
Manufacturer Product Number | 1871416-1 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 1871416-1 Models |
Category | Row Spacing 0.319" (8.10mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Black |
Connector Type | Insulation Material Thermoplastic, Polyester, Glass Filled |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥469.00000 | ¥469 |
| 10 | ¥398.70000 | ¥3,987 |
| 25 | ¥373.72000 | ¥9,343 |
| 84 | ¥343.05952 | ¥28,817 |
| 168 | ¥326.68452 | ¥54,883 |
| 252 | ¥317.46032 | ¥80,000 |
| 504 | ¥302.30952 | ¥152,364 |
| 1,008 | ¥287.88393 | ¥290,187 |
| 2,520 | ¥269.87341 | ¥680,081 |
| Unit Price without JCT: | ¥469.00000 |
|---|---|
| Unit Price with JCT: | ¥515.90000 |

