
185890-1 | |
|---|---|
DigiKey Part Number | 17-185890-1-ND |
Manufacturer | |
Manufacturer Product Number | 185890-1 |
Description | 26W MQS HDR RIGHT ANGLE |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 185890-1 Models |
Category | Fastening Type Friction Lock |
Mfr | Contact Length - Mating 0.264" (6.70mm) |
Series | Contact Length - Post 0.138" (3.50mm) |
Packaging Bulk | Insulation Height 0.669" (17.00mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Rows 2 | Features Mounting Flange |
Row Spacing - Mating | Operating Temperature -40°C ~ 85°C |
Number of Positions Loaded All | Insulation Color Yellow |
Style | Current Rating (Amps) 1.75A |
Shrouding Shrouded - 4 Wall | Voltage Rating 12V |
Mounting Type | Applications General Purpose |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | ¥424.55000 | ¥297,185 |
| Unit Price without JCT: | ¥424.55000 |
|---|---|
| Unit Price with JCT: | ¥467.00500 |

