
1814-10-130408 | |
---|---|
DigiKey Part Number | 1814-10-130408-ND |
Manufacturer | |
Manufacturer Product Number | 1814-10-130408 |
Description | KIT BOOT ADAPTER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Boot Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | - | |
Material | Polymer | |
Features | - | |
Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
7 | ¥72,483.00000 | ¥507,381 |
Unit Price without JCT: | ¥72,483.00000 |
---|---|
Unit Price with JCT: | ¥79,731.30000 |