
179317-4 | |
|---|---|
DigiKey Part Number | 179317-4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 179317-4 |
Description | CONTACT SOCKET PWR 20-24AWG GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Power Socket 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 179317-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Current Rating (Amps) | 7 A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | ¥72.03233 | ¥864,388 |
| Unit Price without JCT: | ¥72.03233 |
|---|---|
| Unit Price with JCT: | ¥79.23556 |

