
1766447-1 | |
|---|---|
DigiKey Part Number | 1766447-1-ND |
Manufacturer | |
Manufacturer Product Number | 1766447-1 |
Description | CONN PLUG HSG DRAWER 3POS BLK |
Customer Reference | |
Detailed Description | 3 (Power) Position Housing for Male Pins Connector Black Panel Mount Drawer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Housing for Male Pins | |
Connector Style | Drawer | |
Number of Positions | 3 (Power) | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Plug | |
Features | - | |
Color | Black | |
Note | Contacts Sold Separately | |
Base Product Number |

