
175272-1 | |
---|---|
DigiKey Part Number | 175272-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 175272-1 |
Description | CONN TAB 18-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Tin 18-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 175272-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
240,000 | ¥7.25818 | ¥1,741,963 |
Unit Price without JCT: | ¥7.25818 |
---|---|
Unit Price with JCT: | ¥7.98400 |