Tab Contact Tin 16-20 AWG Crimp Power
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Tab Contact Tin 16-20 AWG Crimp Power
175150-1

175150-1

DigiKey Part Number
A100482TR-ND - Tape & Reel (TR)
A100482CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
175150-1
Description
CONN TAB 16-20AWG CRIMP TIN
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Tab Contact Tin 16-20 AWG Crimp Power
Datasheet
 Datasheet
EDA/CAD Models
175150-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Tab
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
16-20 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Power
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,110
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥14.80000¥148
25¥13.84000¥346
50¥13.16000¥658
100¥12.55000¥1,255
250¥11.75200¥2,938
500¥11.19400¥5,597
1,000¥10.65700¥10,657
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥9.85600¥39,424
8,000¥9.38513¥75,081
12,000¥9.12025¥109,443
20,000¥8.79730¥175,946
28,000¥8.59089¥240,545
40,000¥8.37743¥335,097
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000