Image for 174888-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

174888-1

DigiKey Part Number
174888-1-ND
Manufacturer
Manufacturer Product Number
174888-1
Description
CONN JACKSCREW SOCKET 4-40 AMPLT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Jackscrew Socket For AMPLIMITE Series HD
Datasheet
 Datasheet
EDA/CAD Models
174888-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Jackscrew Socket
For Use With/Related Products
AMPLIMITE Series HD
Features
-
Length - Threaded Portion Below Head
-
Length - Below Head
0.312" (7.92mm)
Thread Size
4-40 Socket, M3 Screw
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
5,000¥106.25140¥531,257
Manufacturers Standard Package
Unit Price without JCT:¥106.25140
Unit Price with JCT:¥116.87654