
1747890-1 | |
---|---|
DigiKey Part Number | 1747890-1-ND |
Manufacturer | |
Manufacturer Product Number | 1747890-1 |
Description | DSL ASSY LGA771 LEADED |
Customer Reference | |
Detailed Description | 771 (33 x 33) Pos LGA Socket Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | LGA | |
Number of Positions or Pins (Grid) | 771 (33 x 33) | |
Pitch - Mating | 0.043" (1.09mm) | |
Contact Finish - Mating | - | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Copper Alloy | |
Mounting Type | Surface Mount | |
Features | - | |
Termination | Solder | |
Pitch - Post | 0.043" (1.09mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -25°C ~ 100°C | |
Termination Post Length | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 800 mA | |
Contact Resistance | - | |
Base Product Number |