



1747642-2 | |
|---|---|
DigiKey Part Number | 1747642-2-ND |
Manufacturer | |
Manufacturer Product Number | 1747642-2 |
Description | CONN HEADER SMD 40POS 2.2MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 40 position 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1747642-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | 0.224" (5.70mm) | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.787" (19.99mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -30°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | - | |
Voltage Rating | 12VDC | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,467.00000 | ¥1,467 |
| 18 | ¥1,196.00000 | ¥21,528 |
| 108 | ¥1,053.90741 | ¥113,822 |
| 504 | ¥945.41071 | ¥476,487 |
| 1,008 | ¥900.33730 | ¥907,540 |
| Unit Price without JCT: | ¥1,467.00000 |
|---|---|
| Unit Price with JCT: | ¥1,613.70000 |

