
174374-6 | |
|---|---|
DigiKey Part Number | 2266-174374-6-ND |
Manufacturer | |
Manufacturer Product Number | 174374-6 |
Description | CONN PLUG HOUSING 2POS GRAY |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥386.20000 | ¥11,586 |
| Unit Price without JCT: | ¥386.20000 |
|---|---|
| Unit Price with JCT: | ¥424.82000 |

