
174374-6 | |
|---|---|
DigiKey Part Number | 2266-174374-6-ND |
Manufacturer | |
Manufacturer Product Number | 174374-6 |
Description | CONN PLUG HOUSING 2POS GRAY |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.197" (5.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.197" (5.00mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Discontinued at DigiKey | Color Gray |
Connector Type | Note Contacts Sold Separately |
Contact Type Female Socket | Base Product Number |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2822362-3 | TE Connectivity AMP Connectors | 222 | 2822362-3-ND | ¥259.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ¥386.20000 | ¥11,586 |
| Unit Price without JCT: | ¥386.20000 |
|---|---|
| Unit Price with JCT: | ¥424.82000 |

