Image for 1742556-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1742556-1

DigiKey Part Number
1742556-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1742556-1
Description
CONN RING D-SHAPE 15-22AWG CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector D-Shaped 15-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
1742556-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Terminal Type
D-Shaped
Stud/Tab Size
-
Thickness
-
Width - Outer Edges
0.360" (9.14mm)
Length - Overall
0.833" (21.16mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
15-22 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Material
Ni-Chrome
Contact Finish
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
9,000¥19.48411¥175,357
Manufacturers Standard Package
Unit Price without JCT:¥19.48411
Unit Price with JCT:¥21.43252