
1735104-1 | |
|---|---|
DigiKey Part Number | A108940-ND |
Manufacturer | |
Manufacturer Product Number | 1735104-1 |
Description | CONN SAS RCPT 29POS SLD PCB |
Customer Reference | |
Detailed Description | 29 Position SAS Receptacle Connector Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1735104-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | SAS | |
Number of Positions | 29 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

