
172190-4 | |
|---|---|
DigiKey Part Number | 2266-172190-4-ND |
Manufacturer | |
Manufacturer Product Number | 172190-4 |
Description | CONN ECONOSEAL O-RING 1POS |
Customer Reference | |
Detailed Description | Connector O-Ring Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Accessory Type | O-Ring | |
For Use With/Related Products | EconoSeal Series J | |
Shell Size - Insert | - | |
Material | Nitrile Butadiene Rubber (NBR) | |
Features | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | ¥93.38000 | ¥14,007 |
| Unit Price without JCT: | ¥93.38000 |
|---|---|
| Unit Price with JCT: | ¥102.71800 |

