
1719065-3 | |
|---|---|
DigiKey Part Number | 1719065-3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1719065-3 |
Description | CONN MAG TERM 27AWG CONT SPRING |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector XP56 27 AWG Contact Spring |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Style | XP56 | |
Terminal Type | Box IDC | |
Size | - | |
Termination | Contact Spring | |
Wire Gauge | 27 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 198,000 | ¥38.12920 | ¥7,549,582 |
| Unit Price without JCT: | ¥38.12920 |
|---|---|
| Unit Price with JCT: | ¥41.94212 |

