
171898-1 | |
|---|---|
DigiKey Part Number | A106886-ND |
Manufacturer | |
Manufacturer Product Number | 171898-1 |
Description | CONN RCPT HSG 0.25 6POS NATURAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 171898-1 Models |
Category | Number of Positions 6 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Color Natural |
Style Housing | Material Nylon |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Female, Receptacle | Base Product Number |
Terminal Size 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥163.00000 | ¥163 |
| 10 | ¥138.30000 | ¥1,383 |
| 25 | ¥129.56000 | ¥3,239 |
| 50 | ¥123.34000 | ¥6,167 |
| 100 | ¥117.43000 | ¥11,743 |
| 300 | ¥108.66333 | ¥32,599 |
| 500 | ¥104.81000 | ¥52,405 |
| 1,000 | ¥99.80600 | ¥99,806 |
| 2,500 | ¥93.55720 | ¥233,893 |
| Unit Price without JCT: | ¥163.00000 |
|---|---|
| Unit Price with JCT: | ¥179.30000 |











