
171361-1 | |
|---|---|
DigiKey Part Number | 171361-1-ND |
Manufacturer | |
Manufacturer Product Number | 171361-1 |
Description | 4P PIN RECEP HOUSING |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | - | |
Operating Temperature | - | |
Base Product Number |

