
171316-1 | |
|---|---|
DigiKey Part Number | 171316-1-ND |
Manufacturer | |
Manufacturer Product Number | 171316-1 |
Description | CONN RCPT HSG 14POS PNL MNT |
Customer Reference | |
Detailed Description | 14 Position Housing for Female Sockets Connector Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Female Sockets | |
Connector Style | - | |
Number of Positions | 14 | |
Pitch | - | |
Number of Rows | - | |
Mounting Type | Panel Mount | |
Connector Usage | Receptacle | |
Features | - | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |

