170289-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 22,360
Unit Price: ¥47.00000
Datasheet

Direct


TE Connectivity AMP Connectors
In Stock: 23,466
Unit Price: ¥70.00000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 10,464
Unit Price: ¥52.00000
Datasheet
Image for 170289-2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170289-2

DigiKey Part Number
170289-2-ND
Manufacturer
Manufacturer Product Number
170289-2
Description
CONN SOCKET 14-20AWG CRIMP GOLD
Customer Reference
Detailed Description
Socket Contact Gold 14-20 AWG Crimp
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Obsolete
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
14-20 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes