
163008-1 | |
|---|---|
DigiKey Part Number | 163008-1-ND |
Manufacturer | |
Manufacturer Product Number | 163008-1 |
Description | CONN MALE TAB HSG 0.25 8POS RED |
Customer Reference | |
Detailed Description | 8 Position Housing Connector Male, Tab Red 0.250" (6.35mm) |
Datasheet | Datasheet |
Category | Number of Positions 8 |
Manufacturer TE Connectivity AMP Connectors | Stacking Direction Top to Bottom and Side to Side |
Series | For Use With/Related Products 0.250" (6.35mm) Quick Connects |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Obsolete | Color Red |
Style Housing | Material Polyamide (PA66), Nylon 6/6 |
Terminal Type Quick Connect, Disconnect | Note Contacts Sold Separately |
Gender Male, Tab | Base Product Number |
Terminal Size 0.250" (6.35mm) |















