
1601545-1 | |
|---|---|
DigiKey Part Number | 1601545-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1601545-1 |
Description | CONN SPLICE 20-24 AWG CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimpband, Open Band Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimpband, Open Band | |
Number of Wire Entries | Varies by Wire Size | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Insulation | Non-Insulated | |
Features | Ridged | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180,000 | ¥2.15844 | ¥388,519 |
| Unit Price without JCT: | ¥2.15844 |
|---|---|
| Unit Price with JCT: | ¥2.37428 |

