
1601042-1 | |
|---|---|
DigiKey Part Number | 1601042-1-ND |
Manufacturer | |
Manufacturer Product Number | 1601042-1 |
Description | CONN MAG TERM 18-34AWG PIN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG Pin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Pin | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300,000 | ¥13.48232 | ¥4,044,696 |
| Unit Price without JCT: | ¥13.48232 |
|---|---|
| Unit Price with JCT: | ¥14.83055 |

