
1587902-1 | |
|---|---|
DigiKey Part Number | 17-1587902-1-ND |
Manufacturer | |
Manufacturer Product Number | 1587902-1 |
Description | PLUG PIG TAIL ASSY, HV, HVA280 2 |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 1587902-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 3.28' (1.00m) | |
Features | - | |
Color | - | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥7,113.00000 | ¥7,113 |
| 10 | ¥6,045.80000 | ¥60,458 |
| 25 | ¥5,667.40000 | ¥141,685 |
| Unit Price without JCT: | ¥7,113.00000 |
|---|---|
| Unit Price with JCT: | ¥7,824.30000 |

