Similar

1546311-5 | |
|---|---|
DigiKey Part Number | 1546311-5-ND |
Manufacturer | TE Connectivity AMP Connectors |
Manufacturer Product Number | 1546311-5 |
Description | CONN BARRIER STRIP 5CIRC 0.563" |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 5 Circuit 0.563" (14.30mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
EDA/CAD Models | 1546311-5 Models |
Category | Top Termination Screws with Captive Plate |
Manufacturer TE Connectivity AMP Connectors | Bottom Termination Closed |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 5 | Terminal Screw Finish Nickel |
Number of Wire Entries 10 | Mounting Type Chassis, Panel |
Pitch 0.563" (14.30mm) | Operating Temperature -40°C ~ 120°C |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT) |
Current Rating (Amps) 30A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
Wire Gauge 10-22 AWG |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 562204050 | Curtis Industries | 0 | 364-562204050-ND | ¥1,448.54000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | ¥685.40229 | ¥3,289,931 |
| Unit Price without JCT: | ¥685.40229 |
|---|---|
| Unit Price with JCT: | ¥753.94252 |


