
1534072-2 | |
|---|---|
DigiKey Part Number | A116434-ND |
Manufacturer | |
Manufacturer Product Number | 1534072-2 |
Description | CONN RCPT 2POS IDC TIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1534072-2 Models |
Category | Number of Rows 1 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Latch Lock |
Packaging Bag | Cable Termination IDC |
Part Status Active | Wire Type Discrete |
Connector Type Receptacle | Features Dual Wire Exit |
Contact Type Blade Pin | Contact Finish Tin |
Number of Positions 2 | Color Natural |
Pitch 0.197" (5.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,900 | ¥57.29408 | ¥280,741 |
| Unit Price without JCT: | ¥57.29408 |
|---|---|
| Unit Price with JCT: | ¥63.02349 |

