
1494211-1 | |
|---|---|
DigiKey Part Number | A125001TR-ND - Tape & Reel (TR) A125001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1494211-1 |
Description | SIZE(2.8) AMPLIVAR FASTON RECP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Female Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1494211-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.110" (2.79mm) | |
Tab Thickness | - | |
Tab Length | 0.240" (6.10mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Copper Alloy | |
Contact Finish | - | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥22.00000 | ¥22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35,000 | ¥10.95154 | ¥383,304 |
| Unit Price without JCT: | ¥22.00000 |
|---|---|
| Unit Price with JCT: | ¥24.20000 |

