
1473255-2 | |
---|---|
DigiKey Part Number | 17-1473255-2-ND |
Manufacturer | |
Manufacturer Product Number | 1473255-2 |
Description | LEVER ASSY TYPE-A NO SLIT TYPE 4 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Micro Quadlok Series |
Datasheet | Datasheet |
EDA/CAD Models | 1473255-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 40 | |
For Use With/Related Products | Micro Quadlok Series | |
Features | Lever | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥398.00000 | ¥398 |
10 | ¥337.20000 | ¥3,372 |
25 | ¥316.00000 | ¥7,900 |
50 | ¥300.94000 | ¥15,047 |
100 | ¥286.55000 | ¥28,655 |
300 | ¥265.17000 | ¥79,551 |
500 | ¥255.78200 | ¥127,891 |
1,000 | ¥243.57500 | ¥243,575 |
2,500 | ¥228.33680 | ¥570,842 |
Unit Price without JCT: | ¥398.00000 |
---|---|
Unit Price with JCT: | ¥437.80000 |