
1456471-2 | |
---|---|
DigiKey Part Number | A127980-ND |
Manufacturer | |
Manufacturer Product Number | 1456471-2 |
Description | CONN PLUG HSG 8POS UNSEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 4 Power) Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1456471-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥321.00000 | ¥321 |
10 | ¥273.60000 | ¥2,736 |
25 | ¥256.40000 | ¥6,410 |
50 | ¥244.12000 | ¥12,206 |
100 | ¥232.46000 | ¥23,246 |
250 | ¥217.89600 | ¥54,474 |
500 | ¥207.49600 | ¥103,748 |
1,000 | ¥197.59300 | ¥197,593 |
2,500 | ¥185.22920 | ¥463,073 |
Unit Price without JCT: | ¥321.00000 |
---|---|
Unit Price with JCT: | ¥353.10000 |