
145376-2 | |
|---|---|
DigiKey Part Number | 145376-2-ND |
Manufacturer | |
Manufacturer Product Number | 145376-2 |
Description | CONN AGP FMALE 132POS 0.039 GOLD |
Customer Reference | |
Detailed Description | 132 Position Female Connector AGP, Universal Gold 0.039" (1.00mm) Brown |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Card Type | AGP, Universal | |
Gender | Female | |
Number of Positions/Bay/Row | 66 | |
Number of Positions | 132 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.039" (1.00mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Brown | |
Flange Feature | - | |
Operating Temperature | 0°C ~ 85°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |

