
1452187-1 | |
|---|---|
DigiKey Part Number | 1452187-1-ND |
Manufacturer | |
Manufacturer Product Number | 1452187-1 |
Description | 1X10 GET ASSY, UNSLD FEM KEY A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1452187-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Features Connector Position Assurance (CPA), Terminal Position Assurance (TPA) |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -40°C ~ 100°C |
Pitch 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥311.00000 | ¥311 |
| 10 | ¥264.60000 | ¥2,646 |
| 25 | ¥247.96000 | ¥6,199 |
| 50 | ¥236.08000 | ¥11,804 |
| 100 | ¥224.80000 | ¥22,480 |
| 250 | ¥210.71200 | ¥52,678 |
| 500 | ¥200.65000 | ¥100,325 |
| 1,000 | ¥191.07200 | ¥191,072 |
| 2,500 | ¥179.11400 | ¥447,785 |
| Unit Price without JCT: | ¥311.00000 |
|---|---|
| Unit Price with JCT: | ¥342.10000 |

