
1410231-1 | |
---|---|
DigiKey Part Number | A102061-ND |
Manufacturer | |
Manufacturer Product Number | 1410231-1 |
Description | CONN RCPT MULTIGIG 120POS PCB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 Connector Receptacle, Female Blade Sockets Through Hole Black MULTIGIG, Half, Left End |
Datasheet | Datasheet |
EDA/CAD Models | 1410231-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Receptacle, Female Blade Sockets | |
Connector Style | MULTIGIG, Half, Left End | |
Number of Positions | 120 | |
Number of Positions Loaded | All | |
Pitch | 0.071" (1.80mm) | |
Number of Rows | 10 | |
Number of Columns | 8 | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 80 Single Signal, 40 Ground | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Color | Black | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 105°C | |
Voltage Rating | 50V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
480 | ¥3,445.50625 | ¥1,653,843 |
Unit Price without JCT: | ¥3,445.50625 |
---|---|
Unit Price with JCT: | ¥3,790.05688 |