
140663 | |
|---|---|
DigiKey Part Number | 140663-ND |
Manufacturer | |
Manufacturer Product Number | 140663 |
Description | CONN RING FLAT 14-18AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Flat Sided 14-18 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Flat Sided | |
Stud/Tab Size | - | |
Thickness | - | |
Width - Outer Edges | 0.276" (7.01mm) | |
Length - Overall | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.160" (2.79mm ~ 4.06mm) | |
Material - Insulation | - | |
Base Product Number |

