8 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1376368-1

DigiKey Part Number
1376368-1-ND
Manufacturer
Manufacturer Product Number
1376368-1
Description
CONN PLUG HSG 8POS 2.20MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1376368-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 100°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,877
Check for Additional Incoming Stock
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥226.00000¥226
10¥192.40000¥1,924
25¥180.28000¥4,507
50¥171.66000¥8,583
100¥163.48000¥16,348
300¥151.26667¥45,380
500¥145.91000¥72,955
1,000¥138.94600¥138,946
2,500¥130.24880¥325,622
Manufacturers Standard Package
Unit Price without JCT:¥226.00000
Unit Price with JCT:¥248.60000