
1355964-2 | |
|---|---|
DigiKey Part Number | 1355964-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1355964-2 |
Description | CONN TAB 11-13AWG CRIMP TIN |
Customer Reference | |
Detailed Description | Tab Contact Tin 11-13 AWG Crimp Power |
Datasheet | Datasheet |
EDA/CAD Models | 1355964-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Type | Power | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 11-13 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥100.73133 | ¥302,194 |
| Unit Price without JCT: | ¥100.73133 |
|---|---|
| Unit Price with JCT: | ¥110.80446 |

