
132313-1 | |
|---|---|
DigiKey Part Number | A135046-ND |
Manufacturer | |
Manufacturer Product Number | 132313-1 |
Description | CONN PIN 16-18AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 16-18 AWG |
Datasheet | Datasheet |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-18 AWG |
Series | Contact Material Copper Alloy |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Pin or Socket Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,768.00000 | ¥1,768 |
| 10 | ¥1,502.30000 | ¥15,023 |
| 25 | ¥1,408.12000 | ¥35,203 |
| 50 | ¥1,340.88000 | ¥67,044 |
| 100 | ¥1,276.89000 | ¥127,689 |
| 250 | ¥1,196.97600 | ¥299,244 |
| 500 | ¥1,139.89600 | ¥569,948 |
| 1,000 | ¥1,085.55300 | ¥1,085,553 |
| Unit Price without JCT: | ¥1,768.00000 |
|---|---|
| Unit Price with JCT: | ¥1,944.80000 |

