1318758-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1,059
Unit Price: ¥374.00000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥292.06375
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ¥292.06375
Datasheet
30 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1318758-2

DigiKey Part Number
1318758-2-ND
Manufacturer
Manufacturer Product Number
1318758-2
Description
CONN PLUG HSG 30POS 2.20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm)
Datasheet
 Datasheet
EDA/CAD Models
1318758-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.087" (2.20mm)
Number of Rows
3
Row Spacing
0.118" (3.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-30°C ~ 105°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1,600¥242.29625¥387,674
Unit Price without JCT:¥242.29625
Unit Price with JCT:¥266.52588