
1217698-1 | |
---|---|
DigiKey Part Number | 1217698-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217698-1 |
Description | CONN TERM BRUSH 18-20AWG CRIMP |
Customer Reference | |
Detailed Description | Terminal Brush Contact Connector Crimp 18-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Brush Contact | |
Termination | Crimp | |
Wire Gauge | 18-20 AWG | |
Color | - | |
Base Product Number |