
1217400-1 | |
|---|---|
DigiKey Part Number | 1217400-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1217400-1 |
Description | CONN TERM RCPT 10-14AWG CRIMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 10-14 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1217400-1 Models |
Category | Length - Overall 0.865" (21.97mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Barrel 0.437" (11.10mm) |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) | Termination Crimp |
Part Status Active | Contact Material Brass |
Terminal Type Female, Receptacle (Socket) | Contact Finish Tin |
Diameter - Barrel 0.180" (4.57mm) | Base Product Number |
Wire Gauge 10-14 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ¥17.10118 | ¥1,026,071 |
| Unit Price without JCT: | ¥17.10118 |
|---|---|
| Unit Price with JCT: | ¥18.81130 |

