
120647-6 | |
|---|---|
DigiKey Part Number | 120647-6-ND |
Manufacturer | |
Manufacturer Product Number | 120647-6 |
Description | CONN SHROUD HARD METRIC 72P GRY |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 72 Position Shroud for Male Pins Connector Gray Through Hole Hard Metric, Type B |
Datasheet | Datasheet |
EDA/CAD Models | 120647-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type B | |
Number of Positions | 72 | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | 12 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Gray | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ¥893.28313 | ¥1,429,253 |
| Unit Price without JCT: | ¥893.28313 |
|---|---|
| Unit Price with JCT: | ¥982.61144 |

