
1106460-2 | |
|---|---|
DigiKey Part Number | 2266-1106460-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106460-2 |
Description | CONN BASE SIDE ENTRY SZ8 M40 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M40 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 8 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M40 | |
Size / Dimension | 5.906" L x 2.205" W x 3.150" H (150.00mm x 56.00mm x 80.00mm) | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥24,909.00000 | ¥24,909 |
| 3 | ¥23,953.00000 | ¥71,859 |
| Unit Price without JCT: | ¥24,909.00000 |
|---|---|
| Unit Price with JCT: | ¥27,399.90000 |

