
1106415-2 | |
|---|---|
DigiKey Part Number | 1106415-2-ND |
Manufacturer | |
Manufacturer Product Number | 1106415-2 |
Description | CONN BASE SIDE ENTRY SZ3 M32 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M32 3 IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Datasheet | Datasheet |
EDA/CAD Models | 1106415-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 3 | |
Lock Location | Screw Locks on Hood | |
Thread Size | M32 | |
Size / Dimension | 3.543" L x 2.205" W x 3.150" H (90.00mm x 56.00mm x 80.00mm) | |
Housing Color | Black | |
Features | Feed Through | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | Chromite TCP Passivation | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥59,990.00000 | ¥59,990 |
| Unit Price without JCT: | ¥59,990.00000 |
|---|---|
| Unit Price with JCT: | ¥65,989.00000 |

