
1102918-1 | |
|---|---|
DigiKey Part Number | 2266-1102918-1-ND |
Manufacturer | |
Manufacturer Product Number | 1102918-1 |
Description | INSERT MALE 10POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1102918-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | Insert without Contacts | |
Gender | Male | |
Number of Positions | 10+Ground | |
Size | 3 | |
Termination Style | Crimp | |
Voltage Rating | 400V | |
Current Rating (Amps) | 16A | |
Contact Type | HE/HA | |
Operating Temperature | - | |
Color | Gray | |
Housing Material | Polycarbonate (PC), Glass Filled | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥4,305.00000 | ¥12,915 |
| 15 | ¥4,224.26667 | ¥63,364 |
| 27 | ¥4,143.55556 | ¥111,876 |
| 54 | ¥4,066.00000 | ¥219,564 |
| 81 | ¥3,985.28395 | ¥322,808 |
| 102 | ¥3,330.03922 | ¥339,664 |
| 252 | ¥2,825.15476 | ¥711,939 |
| Unit Price without JCT: | ¥4,305.00000 |
|---|---|
| Unit Price with JCT: | ¥4,735.50000 |

