
1102918-1 | |
|---|---|
DigiKey Part Number | 2266-1102918-1-ND |
Manufacturer | |
Manufacturer Product Number | 1102918-1 |
Description | INSERT MALE 10POS+1GND CRIMP |
Customer Reference | |
Detailed Description | Male Insert without Contacts Gray 10+Ground Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1102918-1 Models |
Category | Size 3 |
Manufacturer TE Connectivity AMP Connectors | Termination Style Crimp |
Series | Voltage Rating 400V |
Packaging Box | Current Rating (Amps) 16A |
Part Status Active | Contact Type HE/HA |
Connector Type Insert without Contacts | Color Gray |
Gender Male | Housing Material Polycarbonate (PC), Glass Filled |
Number of Positions 10+Ground | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | ¥4,305.00000 | ¥12,915 |
| 15 | ¥4,224.26667 | ¥63,364 |
| 27 | ¥4,143.55556 | ¥111,876 |
| 54 | ¥4,066.00000 | ¥219,564 |
| 81 | ¥3,985.28395 | ¥322,808 |
| 102 | ¥3,330.03922 | ¥339,664 |
| 252 | ¥2,825.15476 | ¥711,939 |
| Unit Price without JCT: | ¥4,305.00000 |
|---|---|
| Unit Price with JCT: | ¥4,735.50000 |

