
1102105-2 | |
|---|---|
DigiKey Part Number | 1102105-2-ND |
Manufacturer | |
Manufacturer Product Number | 1102105-2 |
Description | CONN BASE BOTTOM ENTRY SZ1 |
Customer Reference | |
Detailed Description | Base - Panel Mount Connector Bottom Entry 1 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | Base - Panel Mount | |
Style | Bottom Entry | |
Size | 1 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | - | |
Size / Dimension | 1.102" L x 1.575" W x 0.906" H (28.00mm x 40.00mm x 23.00mm) | |
Housing Color | Gray | |
Features | - | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Zinc, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - | |
Base Product Number |

