1084305-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1084305-1

DigiKey Part Number
A118959-ND
Manufacturer
Manufacturer Product Number
1084305-1
Description
COAX CBL SSMT TO SSMT 3.5"
Customer Reference
Detailed Description
Cable Assembly Coaxial SSMT to SSMT 3.543" (90.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1084305-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bag
Part Status
Active
Style
SSMT to SSMT
1st Connector
SSMT Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SSMT Jack, Right Angle
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
3.543" (90.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
6 GHz
Color
Blue
Features
Shielded
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.