
103349-1 | |
---|---|
DigiKey Part Number | A111679-ND |
Manufacturer | |
Manufacturer Product Number | 103349-1 |
Description | 16POS LEVEL V COVER .125CL |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For AMPMODU Mod IV Series |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 16 | |
For Use With/Related Products | AMPMODU Mod IV Series | |
Features | 2 Required Per Connector | |
Base Product Number |