
1-966830-5 | |
|---|---|
DigiKey Part Number | 1-966830-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-966830-5 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Shell Size, Connector Layout 3 (DB, B) |
Series | Contact Type Signal |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Dielectric Material Polyamide (PA), Nylon |
Connector Style D-Sub | Color Black |
Connector Type Receptacle for Female Contacts | Note Contacts Sold Separately |
Number of Positions 25 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥5,355.41000 | ¥535,541 |
| Unit Price without JCT: | ¥5,355.41000 |
|---|---|
| Unit Price with JCT: | ¥5,890.95100 |

