
2-968291-2 | |
|---|---|
DigiKey Part Number | A128697-ND |
Manufacturer | |
Manufacturer Product Number | 2-968291-2 |
Description | CONN FML HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Housing for Female Insert Natural 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2-968291-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.236" (6.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥271.00000 | ¥271 |
| 10 | ¥229.80000 | ¥2,298 |
| 25 | ¥215.44000 | ¥5,386 |
| 50 | ¥205.10000 | ¥10,255 |
| 100 | ¥195.30000 | ¥19,530 |
| 250 | ¥183.07200 | ¥45,768 |
| 500 | ¥174.32600 | ¥87,163 |
| 1,000 | ¥166.00400 | ¥166,004 |
| 2,500 | ¥155.61560 | ¥389,039 |
| Unit Price without JCT: | ¥271.00000 |
|---|---|
| Unit Price with JCT: | ¥298.10000 |

