
1-928776-2 | |
|---|---|
DigiKey Part Number | 1-928776-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-928776-2 |
Description | MOD2 STIFT M A-PIN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Gold 0.025" (0.64mm) Square |
Datasheet | Datasheet |
EDA/CAD Models | 1-928776-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.025" (0.64mm) Square | |
Pin Size - Below Flange | 0.025" (0.64mm) Square | |
Length - Above Flange | - | |
Length - Below Flange | - | |
Length - Overall | 0.451" (11.46mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.035" (0.89mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | 0.063" (1.60mm) | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥30.58660 | ¥1,529,330 |
| Unit Price without JCT: | ¥30.58660 |
|---|---|
| Unit Price with JCT: | ¥33.64526 |

